Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-622
- Mfr. Part No.:
- 3VA6560-7JT32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,070.67
(exc. VAT)
€7,466.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,070.67 |
*price indicative
- RS Stock No.:
- 249-622
- Mfr. Part No.:
- 3VA6560-7JT32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to offer robust protection and reliability in demanding electrical systems. With a breaking capacity class of C and a rated insulation voltage of 800 V it is engineered to handle significant operational currents up to 600 A under varying temperatures. The device incorporates advanced protection functions such as LSI and ground fault monitoring ensuring enhanced safety in critical applications.
Offers optional protection for neutral conductors enhancing safety
Communication capabilities for streamlined monitoring
Designed for high electrical endurance which ensuring long lasting performance
Allows for flexible parameter adjustments to suit diverse applications
Complies with UL and IEC standards which ensuring quality and safety
Net weight of 12.76 kg for a solid yet manageable construction
Front connection layout enables easy installation and accessibility
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Connector Tool Kits | Ferrule Tool Kit
