Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€7,597.78

(exc. VAT)

€9,345.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,597.78

*price indicative

RS Stock No.:
250-054
Mfr. Part No.:
3VA6580-6KT42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

RoHS, IEC 81346-2, IEC 60947, UL 489

Depth

120mm

Height

328mm

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker exemplifies cutting edge design and robust functionality catering to modern electrical systems needs. Engineered to provide exceptional line protection it incorporates a versatile ETU856 release unit making it ideal for demanding operational environments. With its impressive 800 A operational current this innovative breaker ensures excellent performance across various applications including heating ventilation and refrigeration systems.

Incorporates communication functions for efficient system integration

Built with state of the art insulation materials to enhance safety

Engineered for ease of maintenance reducing downtime and operational costs

Adheres to rigorous regulatory standards offering compliance confidence

Compact dimensions facilitate installation in limited spaces

Provides multiple auxiliary circuit options for versatile configurations

Related links