Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-440
- Mfr. Part No.:
- 3VA6580-6KT42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,055.84
(exc. VAT)
€12,368.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,055.84 |
*price indicative
- RS Stock No.:
- 249-440
- Mfr. Part No.:
- 3VA6580-6KT42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle in electrical protection designed for a wide range of applications. Engineered to provide superior breaking capacity and reliable overload protection this product ensures the safety and efficiency of your electrical systems. Adopting advanced technology the breaker operates effectively under various operating conditions ensuring peace of mind with its robust design. With features geared towards system protection and ground fault monitoring it stands as an ideal choice for commercial and industrial sectors alike.
Designed with a protection class of IP40 which ensuring durability in varied environments
Extensive operational temperature range suitable for diverse operational conditions
Provides comprehensive short circuit current breaking capabilities to safeguard electrical circuits
Constructed with highly efficient mechanical and electrical endurance ratings which ensuring long term reliability
Capable of accommodating a wide range of connectable conductor cross sections for flexible installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Hand Saws | Hacksaws | Pad Saws
