Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-093
- Mfr. Part No.:
- 3VA6580-5HN32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,469.28
(exc. VAT)
€5,497.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,469.28 |
*price indicative
- RS Stock No.:
- 250-093
- Mfr. Part No.:
- 3VA6580-5HN32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers superior protection and control for electrical systems catering to diverse applications across industries. Designed for reliability it combines robust technology with versatility ensuring maximum safety and efficiency. With its adaptive overload and short circuit protection it effectively safeguards both equipment and personnel. Its user friendly design facilitates installation and maintenance while its compact build makes it suitable for various layouts. Trust this circuit breaker to deliver unparalleled reliability and peace of mind.
Includes advanced overload protection features for enhanced safety
Robust construction designed to handle challenging environments
Compact design that offers flexible installation options
Provides straightforward maintenance solutions to minimize downtime
Ensures operational efficiency with its range of adjustable parameters
Exceeds industry standards with EMI test certifications for reliable performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
