Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€4,231.21

(exc. VAT)

€5,204.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,231.21

*price indicative

RS Stock No.:
250-120
Mfr. Part No.:
3VA6560-6KQ32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600 A

Breaking Capacity

65kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210 mm

Tripping Characteristics

Type G, Type I, Type S, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker exemplifies advanced technology and reliable performance. Designed for demanding applications it offers exceptional breaking capacity tailored specifically for electrical systems needing robust circuit protection. The product is adept at managing overloads and short circuits while providing excellent insulation and operational voltage ratings. Its highly durable design ensures longevity making it an indispensable choice for professionals.

Molded casing provides superior protection in harsh environments

Operating endurance rated for high performance and longevity

Compact design optimizes installation space without compromising power

Customizable settings enhance operational flexibility for varied applications

Efficient thermal management ensures reliability even under load

Minimal maintenance required leading to cost effective operation

Innovative trip characteristics protect against potential electrical faults

Related links