Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA

Subtotal (1 unit)*

€6,495.95

(exc. VAT)

€7,990.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,495.95

*price indicative

RS Stock No.:
249-140
Mfr. Part No.:
3VA6610-6KQ32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

1 kA

Breaking Capacity

65kA

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Width

210 mm

Height

328mm

Depth

120mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breaker stands out for its robust design and superior protective capabilities. Engineered to handle high electrical currents, this Circuit breaker ensures reliable operation in various demanding environments. With an operational range that extends to 1,000 A, it is perfect for applications requiring standout performance and efficiency.

High resistance to short circuit occurrences enhances operational reliability

Designed with an efficient heat loss management system for improved performance

Compact dimensions allow for space saving installation without compromising capability

Complies with international standards ensuring it meets rigorous safety requirements

Related links