Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-048
- Mfr. Part No.:
- 3VA6580-6KQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,250.91
(exc. VAT)
€6,458.62
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,250.91 |
*price indicative
- RS Stock No.:
- 250-048
- Mfr. Part No.:
- 3VA6580-6KQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Tripping Characteristics | Type S, Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Tripping Characteristics Type S, Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust and reliable protection tailored for demanding applications. Designed to meet stringent requirements it provides exceptional performance with a breaking capacity of 65 kA at 480 V in a three pole configuration. The ETU860 electronic release ensures comprehensive overload and short circuit protection safeguarding your valuable electrical systems. With a power loss rating of only 231 W it maintains efficiency while delivering consistent performance.
Front connections ease the installation process
Upgradable features allow for future proofing your electrical system
Operates efficiently within a wide temperature range
Environmental protection class IP40 ensures durability
Mechanical service life extends up to 10000 operating cycles
Compliant with international standards for reliability and performance
