Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-926
- Mfr. Part No.:
- 3VA6560-5KL42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,996.24
(exc. VAT)
€7,375.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,996.24 |
*price indicative
- RS Stock No.:
- 249-926
- Mfr. Part No.:
- 3VA6560-5KL42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Width | 280mm | |
| Height | 248mm | |
| Depth | 120mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Width 280mm | ||
Height 248mm | ||
Depth 120mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for high performance protection in demanding applications. With robust design principles it ensures safety and reliability particularly in commercial and industrial settings. The circuit breaker not only provides effective overload and short circuit protection but also features advanced monitoring capabilities. Its modular nature allows for easy upgrades making it suitable for various operational contexts. Built to withstand rigorous conditions it showcases superior insulation and operational voltage ratings.
Supports multiple operational currents to accommodate various temperature conditions
Part of a versatile series that allows integration with existing setups effortlessly
Offers adjustable response values for both overload and short circuit settings
Designed with a sturdy mechanical life for extended usage without compromising performance
Built to endure extreme temperatures which ensuring resilience in varied environments
Easy to install with a front connection design facilitating hassle free integration
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
