Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-165
- Mfr. Part No.:
- 3VA6580-7HM46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,273.63
(exc. VAT)
€10,176.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,273.63 |
*price indicative
- RS Stock No.:
- 250-165
- Mfr. Part No.:
- 3VA6580-7HM46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | RoHS, UKCA, UL, ABS, CE, DNV, EAC, IEC 81346-2, RCM | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals RoHS, UKCA, UL, ABS, CE, DNV, EAC, IEC 81346-2, RCM | ||
Width 280mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is an innovative solution for system protection designed to excel in various applications including heating air conditioning and refrigeration. With a robust construction and advanced features this circuit breaker ensures safety and reliability. Built for high breaking capacities it effectively protects against both short circuits and overloads allowing for optimal performance in demanding environments.
Offers front connections for simplified main current circuit integration
Utilizes a summation current formation for effective neutral conductor protection
Allows for flexible response settings catering to diverse operational requirements
Built to withstand extreme environmental conditions which ensuring reliability in various climates
Incorporates a protection class of IP40 safeguarding the unit from dust and foreign objects
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Connector Wrenches
- Lump & Claw Hammers
