Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 250-697
- Mfr. Part No.:
- 192349 NZMN3-PX400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,595.24
(exc. VAT)
€5,652.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,595.24 |
*price indicative
- RS Stock No.:
- 250-697
- Mfr. Part No.:
- 192349 NZMN3-PX400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78 | |
| Width | 185mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78 | ||
Width 185mm | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM3 PXR25 circuit breaker stands out as a powerhouse in electrical safety and efficiency. Designed for heavy-duty applications, this withdrawable unit accommodates a substantial 400A capacity with a three-pole configuration. Built with integrated energy measurement class 1 capabilities, it ensures optimal performance and reliability. The circuit breaker seamlessly combines protection with advanced functionalities, featuring LSI overload protection and both delayed and non-delayed short-circuit settings. Its robust construction is complemented by impressive compliance with international standards, catering to various application needs, including use in unearthed supply systems at 690 V. With its enhanced temperature stability and low electromagnetic interference, it's an ideal choice for modern electrical infrastructures requiring dependable operation in demanding environments.
Integrated energy measurement for real-time performance tracking
Robust three-pole design offers enhanced circuit protection
LSI overload protection for sustained operational reliability
Customisable short-circuit release settings for tailored safety
Withdrawable unit provides ease of maintenance and installation
Superior temperature stability, ensuring optimal functioning
Complies with rigorous international standards for safety
Designed for use in unearthed supply systems at high voltages
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
