Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 240-810
- Mfr. Part No.:
- 192305 NZMN3-4-PX400/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,152.55
(exc. VAT)
€8,797.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,152.55 |
*price indicative
- RS Stock No.:
- 240-810
- Mfr. Part No.:
- 192305 NZMN3-4-PX400/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Width | 230mm | |
| Standards/Approvals | RoHS, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2 | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 346mm | ||
Width 230mm | ||
Standards/Approvals RoHS, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2 | ||
Height 260mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from Eaton is designed for advanced energy measurement while ensuring robust protection in demanding environments. The nzm3 PXR25 offers a flexible withdrawable unit, making installation and maintenance straightforward and efficient. With a rating of 400A, it is ideal for sophisticated systems requiring reliable circuit protection, especially in unearthed supply systems up to 690V. Its electronic release system enhances response times in fault conditions and supports intelligent load management. Additionally, the product complies with RoHS and international standards, reflecting its commitment to quality and safety in electrical applications, making it an essential component for modern electrical infrastructure.
Integrated energy measurement class 1 for precise monitoring
Delivers superior overload and short-circuit protection
Withdrawable unit for easy maintenance and installation
Supports extensive terminal capacities for versatile connections
Advanced communication options with Modbus RTU compatibility
Designed to withstand harsh environmental conditions
Compact dimensions enhance space-saving installation
User-friendly LED indicators for operational clarity
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
