Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 243-078
- Mfr. Part No.:
- 192269 NZMN3-PX400-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,065.02
(exc. VAT)
€9,919.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,065.02 |
*price indicative
- RS Stock No.:
- 243-078
- Mfr. Part No.:
- 192269 NZMN3-PX400-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Width | 185mm | |
| Standards/Approvals | IEC 60068-2-78, RoHS, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Width 185mm | ||
Standards/Approvals IEC 60068-2-78, RoHS, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, part of The Eaton Moeller series NZM, epitomises reliability and optimal performance. It is designed for use in unearthed supply systems at 690 V, featuring advanced earth-fault protection, zone selectivity, and robust overload capabilities. With a rating of 400 A and a three-pole configuration, this device is engineered to safeguard your electrical installations while ensuring operational continuity. Built to comply with stringent standards, the NZM3 PXR25 circuit breaker provides a comprehensive solution for energy management. Its innovative electronic release system enhances precision in monitoring and control, significantly improving operational safety. Furthermore, the integrated USB interface facilitates seamless configuration and testing with Power Xpert Protection Manager software, making it an invaluable asset for modern electrical systems.
Rugged construction ensures long-lasting durability
Compact design allows for efficient use of space
High short-circuit breaking capacity provides superior protection
Integration with digital management tools enhances operational efficiency
Advanced heat dissipation management for better thermal performance
Complies with international standards for safety and reliability
User-friendly interface simplifies configuration and monitoring
Built-in maintenance mode aids in troubleshooting and servicing
Versatile installation options facilitate easy integration into existing systems
Automatic earth-fault protection reduces risk of electrical hazards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
