Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
- RS Stock No.:
- 250-699
- Mfr. Part No.:
- 192360 NZMH3-PX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,174.14
(exc. VAT)
€5,134.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,174.14 |
*price indicative
- RS Stock No.:
- 250-699
- Mfr. Part No.:
- 192360 NZMH3-PX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 275mm | |
| Standards/Approvals | IEC IEC/EN 60947 | |
| Width | 140mm | |
| Height | 120.5mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | LSI Overload Protection | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 275mm | ||
Standards/Approvals IEC IEC/EN 60947 | ||
Width 140mm | ||
Height 120.5mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics LSI Overload Protection | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker represents an advanced solution for electrical protection, combining integrated energy measurement with reliability and efficiency. Designed for applications requiring up to 250A and 690 V, this circuit breaker features an electronic release system, ensuring rapid and accurate response to fault conditions. With its compact design and user-friendly installation process, it caters to diverse settings, making it ideal for modern industrial environments. The energy measurement capabilities provide essential data that enhances energy management, ensuring users can maintain optimal performance while adhering to regulatory standards. Built-in safety features further bolster its reputation as a robust choice for critical power management.
Electronic triggering ensures quick response times and enhanced safety
Integrated energy measurement provides real-time monitoring of electrical consumption
Flexible mounting options allow for seamless integration into existing systems
Robust design ensures compliance with international safety standards
User-friendly micro USB port facilitates easy configuration and testing
Modbus RTU communication capability simplifies system integration
Related links
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 150 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
