Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 251-128
- Mfr. Part No.:
- 192359 NZMS3-PX630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,440.54
(exc. VAT)
€6,691.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5,440.54 |
*price indicative
- RS Stock No.:
- 251-128
- Mfr. Part No.:
- 192359 NZMS3-PX630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-30 | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 275mm | ||
Height 120.5mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-30 | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton electronic circuit breaker from The Eaton Moeller series NZM is designed for superior performance and reliability in complex electrical systems. Featuring integrated energy measurement class 1 capabilities, it efficiently serves high-demand applications with a rated capacity of 630 A. This innovative solution combines cutting-edge technology with robust design to ensure both safety and operational effectiveness in unearthed supply systems at 690 V. Therefore, it is the ideal choice for panel builders who require meticulous specifications adherence — perfect for industrial and commercial sectors seeking dependable protection against electrical faults.
Integrated energy measurement for enhanced monitoring capabilities
Provides both delayed and non-delayed short-circuit protection for versatile application
Offers LSI overload protection for increased safety
Equipped with a USB interface for easy configuration and testing
Ensures compliance with RoHS and IEC standards for reliability
A fixed mounting method guarantees stability within installations
The front-side connection layout allows for convenient access
Mechanical lifespan rated for 15,000 operations ensures durability
Possesses IP40 protection, ensuring operational integrity in diverse environments
Controller features support energy efficiency and operational optimisation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
