Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 251-850
- Mfr. Part No.:
- 193375 NZMS2-4-AX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,338.18
(exc. VAT)
€2,875.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,338.18 |
*price indicative
- RS Stock No.:
- 251-850
- Mfr. Part No.:
- 193375 NZMS2-4-AX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, RoHS, IEC/EN 60947-2, VDE 0106 Part 110 | |
| Width | 145mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, RoHS, IEC/EN 60947-2, VDE 0106 Part 110 | ||
Width 145mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR10 circuit breaker from Eaton is a state-of-the-art electrical safety solution designed for maximum performance and reliability. Crafted for heavy-duty applications, this four-pole breaker reliably manages up to 250A and integrates seamlessly into unearthed supply systems at 690V. With advanced electronic release technology, it protects against overloads and short circuits while offering superior heat dissipation and mechanical functionality. The robust construction and thoughtful design ensure compliance with stringent industry standards, making it an ideal choice for panel builders and system designers prioritising safety and efficiency. Its compact dimensions and versatile mounting options further enhance installation flexibility, ensuring it fits comfortably in varied electrical configurations.
Electronic release technology enhances operational reliability
Compact design facilitates easy installation in confined spaces
Vast compatibility with unearthed supply systems enhances application versatility
Excellent heat dissipation contributes to improved device longevity
Designed to meet rigorous compliance standards for industry applications
Durable construction ensures protection against electromagnetic interference
Flexibility in mounting options simplifies integration into various systems
Efficient heat management reduces the risk of overheating
Short-circuit protection contributes to overall system safety
Advanced current settings allow for precise operational control
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
