Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 252-243
- Mfr. Part No.:
- 192351 NZMS3-PX250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,232.80
(exc. VAT)
€7,666.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,232.80 |
*price indicative
- RS Stock No.:
- 252-243
- Mfr. Part No.:
- 192351 NZMS3-PX250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Width | 185mm | |
| Height | 260mm | |
| Standards/Approvals | RoHS, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 346mm | ||
Width 185mm | ||
Height 260mm | ||
Standards/Approvals RoHS, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is an exceptional electrical component designed by Eaton, renowned for its robust performance and superior energy measurement capabilities. The innovative integrated energy measurement class 1 ensures precise monitoring of electrical consumption, making it an ideal choice for intelligent energy management systems. With a rated operational current of 250 A and the versatility of a withdrawable unit, this three-pole circuit breaker not only meets high industry standards but also accommodates seamless integration into unearthed supply systems operating at voltages up to 690 V. Its expertise extends to advanced fail-safes, including electronic release systems, making it a reliable choice for a variety of applications, from industrial to residential. Its unique combination of functionality, safety features, and compliance with international standards empowers users to enhance their electrical systems efficiently.
Integrated energy measurement for enhanced monitoring
Withdrawable design for easy maintenance and installation
Electronic release system ensuring prompt fault detection
Robust short-circuit protection enhancing system safety
High reliability with ambient operating temperatures ranging from -25 °C to 70 °C
Compliance with RoHS and IEC standards for peace of mind
Optional motor drive for automated operation
Designed for easy connection with flexible terminal capacities
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
