Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 252-476
- Mfr. Part No.:
- 193291 NZMN2-VX250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,699.27
(exc. VAT)
€3,320.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,699.27 |
*price indicative
- RS Stock No.:
- 252-476
- Mfr. Part No.:
- 193291 NZMN2-VX250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Depth | 190mm | |
| Standards/Approvals | DIN EN 50274, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2 | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 115mm | ||
Depth 190mm | ||
Standards/Approvals DIN EN 50274, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2 | ||
Height 160mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series is Eaton's latest contribution to advanced circuit breaker technology, designed for maximum reliability and safety. This electronic molded case circuit breaker stands out with its robust 250A capacity, optimising protection against short-circuit incidents in a three-phase system. Its screw terminal design facilitates hassle-free installation, ensuring you have a seamless experience from setup to operation. With integrated earth-fault protection and user-friendly features like optional Modbus communication, it seamlessly fits into modern electrical installations. Its advanced design supports high performance under various conditions, making it an ideal choice for demanding applications. The NZM series promotes peace of mind, effortlessly combining protection and control in one compact design.
Advanced electronic release system enhances safety and responsiveness
Integrated earth fault protection assures compliance with safety standards
Designed for easy installation with screw terminal connections
Supports optional Modbus communication for integration into smart grids
Optimised temperature rise calculations to ensure efficient operation
Robust encapsulation provides protection against environmental factors
High short-circuit breaking capacity ensures maximum reliability
Tailored for use in high-demand applications up to 690V
Made with corrosion-resistant materials for extended durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
