Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 246-848
- Mfr. Part No.:
- 191590 NZMN3-VX250-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,136.00
(exc. VAT)
€3,857.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,136.00 |
*price indicative
- RS Stock No.:
- 246-848
- Mfr. Part No.:
- 191590 NZMN3-VX250-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM 191590 is a technologically advanced molded case circuit breaker designed to deliver outstanding performance and reliability in demanding applications. This circuit breaker facilitates earth-fault protection and features a flexible, withdrawable unit design, making it ideal for use in unearthed supply systems up to 690V. With a rated operational current of 250A, it ensures that heavy loads can be safely managed while providing superior electrical circuit protection. The NZM series embodies Eaton's commitment to safety and efficiency, with a focus on enhanced electromagnetic compatibility and complex protection capabilities. Whether in commercial or industrial settings, this product stands out for its robustness and operational versatility, making it a vital component in modern electrical installations.
Equipped with electronic release for precise overload management
Facilitates a short-circuit release for quick response to fault conditions
Capable of supporting a wide range of terminal capacities for versatile electrical connections
Features an integrated earth fault protection system tailored for maximum safety
Designed for easy installation with a slide-in technique that simplifies maintenance
Offers enhanced durability with a mechanical lifespan of up to 15,000 operations
Compliant with international standards, ensuring reliable performance under various conditions
Includes an optional motor drive for added convenience in operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
