Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 252-739
- Mfr. Part No.:
- 193297 NZMH2-VX250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,102.49
(exc. VAT)
€3,816.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,102.49 |
*price indicative
- RS Stock No.:
- 252-739
- Mfr. Part No.:
- 193297 NZMH2-VX250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Standards/Approvals | IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, RoHS | |
| Height | 160mm | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 190mm | ||
Standards/Approvals IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, RoHS | ||
Height 160mm | ||
Width 115mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for superior performance in dynamic electrical environments. With its innovative electronic release system and robust construction, this device promises not just reliability but also exceptional adaptability to varying load conditions. The advanced features, including earth-fault protection and adjustable settings, make it an ideal choice for professional applications where safety and efficiency are paramount. The circuit breaker's compact design allows for ease of installation, while its impressive ratings on short-circuit breaking capacity ensure comprehensive protection against unforeseen electrical surges. This product stands as a testament to Eaton's commitment to delivering cutting-edge solutions that enhance operational safety and continuity in diverse industrial settings.
Designed for seamless integration into modern electrical systems
Offers advanced earth-fault protection for enhanced safety
Compact design facilitates easy installation in tight spaces
High short-circuit breaking capacity ensures robust performance
Electronic release guarantees precision and reliability
Supports adjustable settings for tailored protection
Customisable options available for varying installation requirements
Built to endure harsh environments with comprehensive temperature ratings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
