Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 252-742
- Mfr. Part No.:
- 193309 NZMH2-4-VX250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,930.96
(exc. VAT)
€4,835.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,930.96 |
*price indicative
- RS Stock No.:
- 252-742
- Mfr. Part No.:
- 193309 NZMH2-4-VX250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 145mm | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM Series moulded case circuit breaker redefines reliability and efficiency in power management. Designed to provide robust protection for electrical circuits, it stands as a durable solution for industrial applications. Featuring earth-fault protection and advanced electronic release systems, the circuit breaker ensures that your equipment remains safeguarded from short circuits and overloads. Its versatile mounting options and a temperature rating accommodating both high and low extremes allow for seamless integration into diverse environments. Perfectly combining advanced technology with ease of use, this device positions itself as an essential component in modern electrical installations.
Designed for optimal thermal stability, ensuring reliable operation
Highly adaptable with optional communication capabilities for enhanced functionality
Durable construction that meets stringent electromagnetic compatibility standards
Features environmentally accepted RoHS compliance, promoting a sustainable choice
User-friendly installation with detailed instructions and digital resources
Offers integrated earth fault protection for comprehensive safety
Compact dimensions facilitate integration into space-constrained environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
