Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-781
- Mfr. Part No.:
- 269181 NZMN2-AF90-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€956.06
(exc. VAT)
€1,175.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.06 |
*price indicative
- RS Stock No.:
- 253-781
- Mfr. Part No.:
- 269181 NZMN2-AF90-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS conform, IEC 60068-2-78, CSA, VDE 0106 Part 110, UL, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274 | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS conform, IEC 60068-2-78, CSA, VDE 0106 Part 110, UL, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274 | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM moulded case circuit breaker is an advanced solution designed for reliability and efficiency in electrical systems. With a robust three-pole configuration and a capacity of 90 A, this device caters perfectly to demanding circuit protection applications. Its ingenious design ensures optimal performance under various conditions while offering features tailored for the North American market. Ideal for both feeder and branch circuits, this circuit breaker seamlessly integrates into unearthed supply systems up to 690 V. Furthermore, its compliance with stringent international standards ensures peace of mind for users, providing durable and dependable service in any installation. Equipped with a thermomagnetic release for effective overload protection, The Eaton NZM also addresses electromagnetic compatibility, making it a smart choice for complex environments.
Robust three-pole design ensures comprehensive circuit protection
Thermomagnetic release guarantees reliable overload and short-circuit protection
Manufactured for ease of installation in various configurations
Exceptional compliance with global electrical safety standards
Suitable for unearthed supply systems enhancing versatility
Designed to minimise temperature rise, promoting energy efficiency
IP20 protection rating safeguards against dust and foreign objects
Engineered for high mechanical longevity with 20,000 operations
Applications extend to both branch circuits and feeder lines
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
