Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€2,092.82

(exc. VAT)

€2,574.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,092.82

*price indicative

RS Stock No.:
253-789
Mfr. Part No.:
269204 NZMH2-AF175-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

175A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

195mm

Depth

149mm

Width

105mm

Standards/Approvals

IEC/EN 60947-2, IEC 60068-2-78, CSA, CE, RoHS conform, IEC 60068-2-30, DIN EN 50274, UL, VDE 0106 Part 110

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a robust molded case circuit breaker designed to ensure optimal protection for electrical circuits. This advanced device is engineered for applications requiring high performance and reliability, offering protection against overloads and short circuits. With its sleek design, the NZM series integrates seamlessly into existing systems, making maintenance and upgrades straightforward. Featuring a thermomagnetic release system, it guarantees swift disconnection during fault conditions, reducing potential damage to your electrical infrastructure. The NZM series is specially crafted for compliance with North American standards, ensuring safety and reliability in operation. Its durable construction and versatile mounting options make it an ideal choice for panel builders and system designers seeking dependable circuit protection in challenging environments.

Engineered for high mechanical and electrical performance

Thermomagnetic release system for instant fault response

Compliant with stringent North American certifications

Flexible installation options accommodate various setups

Designed for use in demanding environments with a temperature range of -25 °C to 70 °C

Durable construction ensures a lengthy operational lifespan under normal conditions

Zero maintenance requirements streamline operational efficiency

Minimal footprint allows for efficient use of panel space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy