Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-041
- Mfr. Part No.:
- 269222 NZMN2-A63-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€786.55
(exc. VAT)
€967.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €786.55 |
*price indicative
- RS Stock No.:
- 254-041
- Mfr. Part No.:
- 269222 NZMN2-A63-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, VDE 0106 Part 110, IP 20, UL, IEC 60068-2-78, RoHS conform, IP40, DIN EN 50274, IEC 60068-2-30, CSA, IEC/EN 60947-2, IP66 | |
| Height | 195mm | |
| Width | 105mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals CE, VDE 0106 Part 110, IP 20, UL, IEC 60068-2-78, RoHS conform, IP40, DIN EN 50274, IEC 60068-2-30, CSA, IEC/EN 60947-2, IP66 | ||
Height 195mm | ||
Width 105mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers unparalleled reliability and performance for demanding applications. Engineered for robustness, this circuit breaker is designed specifically for durability in North American installations. Its thermomagnetic release mechanism ensures precise protection against overloads and short circuits, providing peace of mind for your electrical systems. With a rated current of 63 A and exceptional switching capabilities, this device caters to a variety of environments while meeting stringent safety and compliance standards, including UL and IEC approvals. The innovative design incorporates features that enhance heat dissipation and ensure operational efficiency, making it a preferred choice amongst panel builders and engineers alike.
Thermomagnetic release system for enhanced overload protection
Engineered for maximum operational efficiency with minimal heat generation
Compliance with both UL and IEC safety standards enhances reliability
Designed for easy retrofitting in existing systems with DIN rail mounting options
Durable construction provides long-term service life under demanding conditions
Flexible application across branch circuits and feeder circuit installations
Compact design optimises space in control panels without compromising performance
High short-circuit breaking capacity ensures robust protection against electrical faults
Tailored for both industrial and commercial environments with adjustable settings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45 A Fixed
