Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-045
- Mfr. Part No.:
- 269236 NZMH2-A125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,663.20
(exc. VAT)
€2,045.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,663.20 |
*price indicative
- RS Stock No.:
- 254-045
- Mfr. Part No.:
- 269236 NZMH2-A125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, DIN EN 50274, IP66, IP 20, UL, IP40, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, CE, RoHS conform, CSA | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, DIN EN 50274, IP66, IP 20, UL, IP40, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, CE, RoHS conform, CSA | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker is a robust solution specifically designed for demanding electrical applications. Engineered for optimal performance, this three-pole, thermomagnetic breaker possesses a rated current capacity of 125A, making it suitable for various installations. Built to comply with stringent safety standards, it ensures reliable operation in challenging environments. With an exceptional short-circuit breaking capacity and advanced overload protection features, this circuit breaker enhances system reliability while safeguarding critical components. The products innovative design facilitates easy installation and maintenance, supporting seamless integration within existing electrical systems. Enhanced feature sets, including a user-friendly rocker lever control, allow for straightforward operation and adjustments, reaffirming its position as a go-to choice for electrical professionals.
Designed for optimal performance in demanding electrical applications
Three-pole configuration ensures comprehensive system protection
Handles short circuits effectively, mitigating potential risks
Thermomagnetic release mechanism provides reliability under varying conditions
User-friendly rocker lever control simplifies operation and adjustments
Complies with key safety standards, enhancing overall system reliability
Integrates seamlessly within existing electrical frameworks for versatile applications
Supports a wide range of operational requirements with adjustable settings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
