Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-664
- Mfr. Part No.:
- 269269 NZMH2-S63-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€755.20
(exc. VAT)
€928.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €755.20 |
*price indicative
- RS Stock No.:
- 255-664
- Mfr. Part No.:
- 269269 NZMH2-S63-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947-2, IP20, IP66, IEC 60068-2-30, IEC 60068-2-78, UL, DIN EN 50274, RoHS, IP40, VDE 0106 Part 110, CSA, CE | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947-2, IP20, IP66, IEC 60068-2-30, IEC 60068-2-78, UL, DIN EN 50274, RoHS, IP40, VDE 0106 Part 110, CSA, CE | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM molded case circuit breaker is engineered for superior performance in demanding environments. With a robust design, this device ensures reliable circuit protection and conforms to stringent safety standards. Its three-pole configuration operates at a rated current of 63 A, making it an ideal choice for branch and feeder circuits. This circuit breaker features advanced shock resistance and exceptional insulation ratings, providing impressive protection against electrical faults. Incorporating user-friendly functions, it boasts quick installation and adaptability for various applications, including unearthed supply systems up to 690 V. The device's thermal stability and corrosion resistance further enhance its durability, ensuring optimal protection in challenging conditions, thereby securing the electrical integrity of your systems.
Advanced thermal stability guarantees reliable performance in varying temperatures
Corrosion-resistant materials extend longevity even in harsh environments
User-friendly design simplifies installation processes for quick setup
Inbuilt shock resistance ensures performance during unexpected impact
Excellent insulation maintains safety against electrical faults
Designed for versatility, suitable for diverse applications and systems
High short-circuit breaking capacity provides robust protection against overloads
Adaptable mounting options enable customisation for installation needs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
