Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-057
- Mfr. Part No.:
- 269282 NZMN3-AEF600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,118.14
(exc. VAT)
€5,065.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,118.14 |
*price indicative
- RS Stock No.:
- 254-057
- Mfr. Part No.:
- 269282 NZMN3-AEF600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Depth | 166mm | |
| Standards/Approvals | CE, DIN EN 50274, IEC/EN 60947-2, CSA, IEC 60068-2-78, VDE 0106 Part 110, UL, IP40, IEC 60068-2-30, IP66, RoHS conform, IP 20 | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 297mm | ||
Depth 166mm | ||
Standards/Approvals CE, DIN EN 50274, IEC/EN 60947-2, CSA, IEC 60068-2-78, VDE 0106 Part 110, UL, IP40, IEC 60068-2-30, IP66, RoHS conform, IP 20 | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker provides an exceptional solution for protecting your electrical systems. Designed for North American specifications, it delivers reliable performance with a robust construction, ensuring safety and efficiency in various applications. With a rated operational capacity of 600 A and an impressive short-circuit breaking capacity, this device is well-suited for settings that demand high standards of protection against electrical surges. The circuit breaker features a built-in overload protection system, allowing for meticulous control and minimal downtime, making it ideal for both branch and feeder circuits. Its ability to endure extreme environmental conditions further enhances its usability in diverse installations, assuring compliance with stringent regulations while maintaining operational excellence.
Robust protection unit designed for high operational integrity
Flexible mounting options provide ease of installation in various setups
IP20 rated, offering adequate safeguard against dust and indirect contact
Temperature stability verification ensures reliable operation under varying conditions
Quick response time to short-circuit conditions promotes operational safety
Innovative design enables effortless integration into existing systems and assemblies
Electronic release mechanism enhances accuracy in trip settings
Highly durable, with a mechanical lifespan of up to 15,000 operations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
