Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-367
- Mfr. Part No.:
- 271114 NZMH4-AEF600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,724.26
(exc. VAT)
€7,040.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,724.26 |
*price indicative
- RS Stock No.:
- 259-367
- Mfr. Part No.:
- 271114 NZMH4-AEF600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Standards/Approvals | IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, CSA, CE | |
| Width | 210mm | |
| Height | 207mm | |
| Break Time | 35 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Overload Protection | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Standards/Approvals IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, CSA, CE | ||
Width 210mm | ||
Height 207mm | ||
Break Time 35 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Overload Protection | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM Molded Case Circuit Breaker is engineered to ensure reliable protection for electrical circuits up to 600A, featuring advanced electronic release mechanisms. This circuit breaker is specially designed with North American standards in mind, making it ideal for diverse applications including branch and feeder circuits. Its compact frame, robust specifications, and compliance with international safety standards make it a dependable choice for industrial and commercial environments. With capabilities for handling high short-circuit currents and options for enhanced connectivity, this device alleviates performance concerns while ensuring robust protection against electrical faults. Additionally, the circuit breakers ability to function effectively in unearthed supply systems up to 690V reinforces its adaptability and resilience in challenging environments.
Offers enhanced safety with electronic release systems for precise fault monitoring
Engineered for high performance, accommodating operational currents of up to 600A
Durable construction ensures long lifespan, with up to 10,000 mechanical operations
Designed for easy installation with flexible mounting options, including DIN rail
Provides comprehensive protection against short-circuit and overload scenarios
Meets stringent IEC/EN standards, guaranteeing reliability in a wide array of applications
Temperature-resistant design supports ambient conditions from -25°C to 70°C
Incorporates screw connections for solid electrical connectivity
Compatible with various auxiliary and control circuit setups for expanded functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
