Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 254-517
- Mfr. Part No.:
- 265776 NZMH4-VE1250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,120.60
(exc. VAT)
€11,218.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,120.60 |
*price indicative
- RS Stock No.:
- 254-517
- Mfr. Part No.:
- 265776 NZMH4-VE1250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | RoHS, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78 | |
| Depth | 401mm | |
| Height | 207mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals RoHS, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78 | ||
Depth 401mm | ||
Height 207mm | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a premium molded case circuit breaker designed for reliable electrical protection and performance in a robust package. Whether employed in industrial or commercial environments, this device delivers outstanding short-circuit protection and operational efficiency. Its innovative design integrates advanced electronic release technology for effective monitoring and management of electrical faults, ensuring a swift response to overcurrents and overloads. Additionally, the circuit breaker is built to withstand extreme environmental conditions, promising durability and prolonged service life, making it a dependable choice for modern electrical systems.
Compliance with RoHS ensures an environmentally safe solution
IP66 protection available with door coupling for enhanced durability
Optimised for ambient temperatures ranging from -25 °C to 70 °C
Easy installation with screw terminal connections for main circuits
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
