Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 255-396
- Mfr. Part No.:
- 265853 NZMB2-4-A200/125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,829.71
(exc. VAT)
€2,250.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,829.71 |
*price indicative
- RS Stock No.:
- 255-396
- Mfr. Part No.:
- 265853 NZMB2-4-A200/125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, IP40, VDE 0106 Part 110, IP66, RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, IP20 | |
| Width | 140mm | |
| Depth | 149mm | |
| Height | 184mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, IP40, VDE 0106 Part 110, IP66, RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, IP20 | ||
Width 140mm | ||
Depth 149mm | ||
Height 184mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents the pinnacle of reliability and performance in moulded case circuit breakers. Designed with a focus on versatility, this advanced circuit breaker is engineered to seamlessly integrate into unearthed supply systems, ensuring protection and operational efficiency at voltage ratings of up to 440 V. The inclusion of thermal-magnetic technology enables effective detection and interruption of overloads and short circuits, thereby safeguarding both equipment and personnel.
Designed for mounting on DIN rails, facilitating quick installation
Exceeds compliance with IEC/EN 60947 standards for high safety assurance
Multiple auxiliary contact configurations enhance operational flexibility
Resilience against extreme temperatures boosts its reliability across environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
