Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole

Subtotal (1 unit)*

€1,763.09

(exc. VAT)

€2,168.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,763.09

*price indicative

RS Stock No.:
254-809
Mfr. Part No.:
259848 NZM3-XR110-130AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Moeller Series NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Rated AC Voltage

130V ac

Standards/Approvals

CE, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1437-01), IEC, IEC60947, RoHS conform, UL, UL489, UL/CSA, UL (File No. E140305)

Depth

170mm

Height

140mm

Width

140mm

Break Time

1000 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series offers unparalleled reliability and advanced functionality for modern electrical systems. Designed to serve as a molded-case circuit breaker, this innovative solution ensures optimal performance in various applications. With a remote operator capability compatible with 110-130VAC, it caters to the dynamic needs of industrial environments. Enhanced with rigorous compliance to international safety standards, this product promises not only efficiency but also peace of mind for users. The compact design, paired with impressive mechanical lifespan and operational parameters, reflects a commitment to quality. As part of The Eaton family, this circuit breaker embodies modern engineering excellence tailored for robustness and durability in demanding settings.

Remote operation capability enhances operational flexibility

Compact size allows for easy installation in confined spaces

Designed for a long mechanical lifespan, ensuring durability

Compliance with IEC and UL standards provides user confidence

Integrated heat dissipation data supports effective cooling

Three-pole and four-pole configurations cater to diverse installations

Motor drive switch mechanism optimises performance

Convenient terminal capacity accommodates various wire sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy