Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed

Subtotal (1 unit)*

€942.16

(exc. VAT)

€1,158.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€942.16

*price indicative

RS Stock No.:
231-862
Mfr. Part No.:
115390 NZM2-XRD110-130AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

Eaton Moeller

Number of Poles

3

Current Rating

16A

Mount Type

Fixed

Standards/Approvals

UL (Category Control Number DIHS) CE IEC60947 CSA CSA (Class . 14701) UL489 UL (File . E14005) CSAC. . 509 CSA (File . 086) UL

Height

105mm

Depth

150mm

Width

105mm

Break Time

110 to 170 ms

COO (Country of Origin):
RO
The Eaton remote operator designed for effective circuit management combines reliability with innovative technology. With a voltage range of 110-130VAC, this operator simplifies the remote operation of circuit-breakers and switch-disconnectors. Its modular design allows for flexible and easy installation, catering to various operational needs. The product ensures safe local operation, being lockable in the off position with up to three padlocks, and facilitates both manual and automated control through a robust sliding switch. Furthermore, the operator can handle multiple auxiliary contact configurations, enhancing its versatility across different scenarios, making it an ideal solution for diverse industrial applications.

Maximises operational efficiency with dual switching capabilities

Flexibly mounts with ease due to its modular construction

Enhances safety through a lockable off position for added security

Supports multiple auxiliary contact setups for customisation

Ensures smooth transitions between manual and automated control

Facilitates easy installation, reducing downtime and effort

Provides high reliability and durability with a 20,000 operation lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy