Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 254-807
- Mfr. Part No.:
- 259830 NZM2-XR110-130AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,307.92
(exc. VAT)
€1,608.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,307.92 |
*price indicative
- RS Stock No.:
- 254-807
- Mfr. Part No.:
- 259830 NZM2-XR110-130AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller Series NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 130V ac | |
| Height | 105mm | |
| Depth | 150mm | |
| Standards/Approvals | IEC UL/CSA RoHS conform UL CE IEC60947 CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) UL489 UL (File No. E140305) CSA | |
| Width | 105mm | |
| Break Time | 300 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller Series NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 130V ac | ||
Height 105mm | ||
Depth 150mm | ||
Standards/Approvals IEC UL/CSA RoHS conform UL CE IEC60947 CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) UL489 UL (File No. E140305) CSA | ||
Width 105mm | ||
Break Time 300 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton remote operator is engineered for flexibility and ease of use in controlling circuit breakers and switch-disconnectors within the NZM series. Tailored for applications requiring robust performance at voltage ratings of 110-130VAC, this model exemplifies modularity with its adaptable mounting options. It facilitates ON and OFF switching along with resetting functions through straightforward two-wire or three-wire controls. In addition to local manual switching, security features like the ability to lock in the 0 position enhance its usability, allowing for up to three padlocks. This product stands out for its synergy in both domestic and industrial environments, supporting a range of applications worldwide.
Designed for flexibility with modular function groups
Local manual switching provides additional control options
Robust locking mechanism ensures operational safety
Complies with international standards for quality assurance
Easy integration with size 2 breakers enhances overall functionality
Motor drive type provides efficient operation
Durable lifespan of 20,000 operations ensures long-term reliability
Supports high power consumption of up to 350 VA
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Undervoltage Release, DIN Rail
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
