Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 254-928
- Mfr. Part No.:
- 259840 NZM2-XR110-130DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,307.92
(exc. VAT)
€1,608.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,307.92 |
*price indicative
- RS Stock No.:
- 254-928
- Mfr. Part No.:
- 259840 NZM2-XR110-130DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller Series NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated DC Voltage | 130V dc | |
| Depth | 150mm | |
| Standards/Approvals | UL489, UL (File No. E140305), UL/CSA, UL, RoHS conform, IEC60947, IEC, CSA (File No. 22086), CSA (Class No. 1437-01), CSA-C22.2 No. 5-09, CE | |
| Height | 105mm | |
| Width | 105mm | |
| Break Time | 300 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller Series NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated DC Voltage 130V dc | ||
Depth 150mm | ||
Standards/Approvals UL489, UL (File No. E140305), UL/CSA, UL, RoHS conform, IEC60947, IEC, CSA (File No. 22086), CSA (Class No. 1437-01), CSA-C22.2 No. 5-09, CE | ||
Height 105mm | ||
Width 105mm | ||
Break Time 300 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM remote operator is designed for seamless integration into your electrical systems, bringing exceptional reliability and performance. Tailored for use with molded case circuit breakers, it operates efficiently at a voltage range of 110-130 V DC. With a robust construction and advanced features, this product not only ensures compliance with international standards but also provides ease of installation. Its superior design acknowledges the demands of modern electrical systems, ensuring that users can count on it for safety and durability. Ideal for industries where swift operation and reliability are paramount, this remote operator enhances the operational capabilities of equipment, making it an indispensable component in your electrical setup.
Robust design ensures long-lasting performance in demanding environments
Offers compliance with IEC and UL standards for enhanced safety
Facilitates remote operation, reducing the need for manual intervention
Supports a high mechanical lifespan, ensuring reliability over time
Easy installation process enhances operational efficiency
Compact dimensions simplify integration into existing systems
Compatible with multiple circuit configurations, offering versatility
Provides heat dissipation data to support accurate temperature rise calculations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
