Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- RS Stock No.:
- 231-864
- Mfr. Part No.:
- 115393 NZM2-XRD24-30DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€942.16
(exc. VAT)
€1,158.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €942.16 |
*price indicative
- RS Stock No.:
- 231-864
- Mfr. Part No.:
- 115393 NZM2-XRD24-30DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | Eaton Moeller | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Rated AC Voltage | 500V ac | |
| Mount Type | Fixed | |
| Depth | 150mm | |
| Height | 105mm | |
| Width | 105mm | |
| Standards/Approvals | UL Listed, IEC60947 UL, UL (File No. E140305), CSA (Class No. 1437-01), CSA (File No. 22086), UL489, CE, CSA, CSA-C22.2 No. 5-09 | |
| Break Time | 110 to 170 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series Eaton Moeller | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Rated AC Voltage 500V ac | ||
Mount Type Fixed | ||
Depth 150mm | ||
Height 105mm | ||
Width 105mm | ||
Standards/Approvals UL Listed, IEC60947 UL, UL (File No. E140305), CSA (Class No. 1437-01), CSA (File No. 22086), UL489, CE, CSA, CSA-C22.2 No. 5-09 | ||
Break Time 110 to 170 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for remarkable reliability in remote operation applications. Designed to operate efficiently within a voltage range of 24 to 30V DC, this product offers a robust solution for modern electrical systems. With a three or four-pole design, it accommodates varying operational requirements while maintaining exceptional performance standards. The circuit breaker ensures compatibility with a range of systems, thanks to its compact dimensions and advanced engineering. Built with an emphasis on mechanical durability, it promises enhanced longevity and superior functionality even in demanding environments. Safety features such as compliance with IEC and UL standards further increase its dependability, making it a prime choice for professionals who require both quality and performance in critical applications. Experience seamless integration and peace of mind with this advanced circuit breaker.
Remote operation capabilities enhance user convenience
Designed for resilience in variable electrical environments
Complies with major international safety certifications
Features a sliding switch for simplified operational mode selection
Mechanical lifespan rated for 20,000 operations ensures longevity
Compact design facilitates easy installation in tight spaces
High-rated auxiliary contacts provide enhanced functionality
User-focused design helps reduce installation time and effort
Related links
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton 259836 Circuit Breaker 3-Pole
