Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole

Subtotal (1 unit)*

€1,307.92

(exc. VAT)

€1,608.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,307.92

*price indicative

RS Stock No.:
255-536
Mfr. Part No.:
259842 NZM2-XR220-250DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Moeller Series NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Rated AC Voltage

250V ac

Rated DC Voltage

250V dc

Height

105mm

Depth

150mm

Standards/Approvals

UL489, CE marking, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1437-01), CSA (File No. 22086), IEC, IEC60947, RoHS conform, UL, UL (Category Control Number DIHS), UL/CSA, UL (File No. E140305)

Width

105mm

Break Time

300 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton remote operator is a part of the renowned Moeller series NZM, designed specifically for use with molded case circuit breakers. Engineered for efficiency, it operates on 220-250VAC, making it an ideal solution for various industrial applications. The NZM range ensures robust performance, providing reliable electromagnetic compatibility while simplifying your switchgear management. With a focus on safety and compliance, this device features heightened usability and straightforward installations, improving operational productivity. The compact design integrates seamlessly into existing systems, ensuring a minimal footprint without sacrificing functionality. As a pioneer in innovative power management, Eaton delivers solutions that meet the rigorous demands of modern electrical infrastructure.

Remote operation capability enhances control flexibility

IEC certification ensures adherence to global safety standards

Lightweight design facilitates easy installation

Compatible with multiple voltage ratings for diverse applications

Durable construction optimises long-term performance

Compliance with directives underlines product reliability

User-friendly interface simplifies operation

Supports synchronized functioning with other devices

Designed to manage high operational frequencies effectively

Backed by Eaton's proven reputation in power management solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy