Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 255-576
- Mfr. Part No.:
- 265732 NZMN1-S50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€481.93
(exc. VAT)
€592.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.93 |
*price indicative
- RS Stock No.:
- 255-576
- Mfr. Part No.:
- 265732 NZMN1-S50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 145mm | |
| Width | 90mm | |
| Depth | 88mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Tripping Characteristics | Magnetic, Thermal | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 145mm | ||
Width 90mm | ||
Depth 88mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Tripping Characteristics Magnetic, Thermal | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust molded case circuit breaker designed to provide superior performance and safety in electrical installations. Engineered for reliability, it operates effectively in unearthed supply systems, accommodating up to 50A at a voltage rating of 690V. This model stands out with its advanced thermal and magnetic release technology, ensuring swift disconnection during fault conditions. Designed for panel builders, it balances performance with ease of integration into various environments, making it ideal for demanding applications. The NZM series not only meets international compliance standards but also offers impressive specifications that provide peace of mind for users requiring unwavering electrical protection.
Ensures safe operation with thermal and magnetic protection
Designed for easy installation in various electrical setups
Complies with rigorous IEC standards for quality assurance
Offers terminal capacities suitable for various cable types
Robust construction provides excellent environmental protection
Facilitates minimal downtime with reliable performance
Offers high short-circuit breaking capacity for enhanced safety
Utilises innovative technology for thermal stability and performance
Designed for flexibility in mounting and application
Quick response to fault conditions ensures operational safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
