Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-660
- Mfr. Part No.:
- 112769 NZMN1-S50-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€631.20
(exc. VAT)
€776.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.20 |
*price indicative
- RS Stock No.:
- 230-660
- Mfr. Part No.:
- 112769 NZMN1-S50-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Depth | 90mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Depth 90mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for reliability and optimal performance in demanding electrical environments. Designed to handle a rated current of 50A, it provides essential protection against overloads and short circuits. Its robust construction and plug-in module design ensure ease of installation and maintenance. The circuit breaker meets rigorous RoHS and IEC/EN standards, affirming its commitment to quality and safety. It operates effectively in various applications, including unearthed supply systems at 690V, making it a versatile choice for electrical engineering projects. Ensure your operations run smoothly with this dependable circuit protection solution that also provides comprehensive heat dissipation data for enhanced operational efficiency.
Offers exceptional overload and short-circuit protection
Plug-in design facilitates straightforward installation and maintenance
Meets stringent RoHS compliance for environmentally friendly operation
Ideal for use in diverse applications, including industrial settings
Engineered for optimal heat dissipation, supporting efficient performance
Robust construction enables longevity in challenging environments
Versatile voltage handling capabilities enhance application options
Designed to comply with high safety standards and regulations
Advanced thermal stability ensures reliable operation under load
Compact dimensions allow for flexibility in panel design
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
