Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 700A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 258-793
- Mfr. Part No.:
- 271115 NZMH4-AEF700-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,513.84
(exc. VAT)
€8,012.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,513.84 |
*price indicative
- RS Stock No.:
- 258-793
- Mfr. Part No.:
- 271115 NZMH4-AEF700-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 700A | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | IEC 60947-2, RoHS, CSA-C22.2 No. 5-09, UL 489 | |
| Tripping Mechanism | Short Circuit Protection | |
| Tripping Characteristics | Electronic Release | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 25 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 700A | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals IEC 60947-2, RoHS, CSA-C22.2 No. 5-09, UL 489 | ||
Tripping Mechanism Short Circuit Protection | ||
Tripping Characteristics Electronic Release | ||
Reset Actuator Type Rocker Lever | ||
Break Time 25 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker represents a pinnacle of reliability and innovation in electrical protection. Designed for robust performance, this three-pole, 700A circuit breaker ensures optimal safety and compliance in industrial applications. With its electronic release system, it effectively protects against overloads and short circuits, meeting stringent RoHS and UL standards. Notably included are comprehensive thermal stability standards and resistance to UV radiation, making it equally suitable for various climatic conditions. The NZM circuit breaker effortlessly integrates into unearthed supply systems, asserting its dominance with impressive back-up fuse capabilities and operating temperature ranges. Ideal for panel builders and electrical professionals, it serves as a critical component in protective switchgear configurations, enhancing the durability and efficiency of your electrical systems.
Enhanced electronic release system for precise overload protection
Durable design compliant with international safety standards
Robust multi-voltage compatibility for maximum versatility
Optimised for operation in demanding environments, ensuring reliability
Superior short-circuit protection with impressive breaking capacities
Compact form factor facilitates easy integration into existing systems
Environmentally compliant materials promote sustainability
Comprehensive support for custom installations with flexible mounting options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
