Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 255-659
- Mfr. Part No.:
- 269249 NZMB2-S160-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,371.76
(exc. VAT)
€1,687.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,371.76 |
*price indicative
- RS Stock No.:
- 255-659
- Mfr. Part No.:
- 269249 NZMB2-S160-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, IEC 60068-2-78, IEC 60068-2-30, CSA, RoHS, VDE 0106 Part 110, IP40, IP20, DIN EN 50274, IP66, IEC/EN 60947-2, CE | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals UL, IEC 60068-2-78, IEC 60068-2-30, CSA, RoHS, VDE 0106 Part 110, IP40, IP20, DIN EN 50274, IP66, IEC/EN 60947-2, CE | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for superior performance in demanding environments. With its robust design and advanced magnetic technology, this circuit breaker ensures reliable protection against overloads and short circuits, making it an essential component for safeguarding electrical systems. Ideal for industrial applications, it offers dependable operational integrity, even in unearthed supply systems at up to 440 V. The NZM series exemplifies Eaton's commitment to quality and performance, providing users with peace of mind through rigorous compliance with international standards. Built with durability in mind, its compact dimensions and customisable features make integration into existing setups seamless and efficient.
Ensures optimal safety with a rated current of 160 A, providing robust circuit protection
Designed for easy installation and maintenance, enhancing operational efficiency
Offers magnetic switching technology for instant response to electrical fault conditions
Features corrosion-resistant materials, ensuring long-term durability in harsh environments
Compatible with a wide range of applications, increasing versatility for various electrical setups
Incorporates thermal stability verification for enhanced performance in extreme temperatures
Supports multiple international certifications, ensuring global compliance and reassurance
Equipped with a handle type rocker lever for convenient operation and status indication
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
