Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-005
- Mfr. Part No.:
- 269245 NZMB2-S63-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€680.87
(exc. VAT)
€837.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.87 |
*price indicative
- RS Stock No.:
- 256-005
- Mfr. Part No.:
- 269245 NZMB2-S63-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | CE, UL, VDE 0106 Part 110, DIN EN 50274, RoHS conform, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, CSA | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals CE, UL, VDE 0106 Part 110, DIN EN 50274, RoHS conform, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, CSA | ||
Width 105mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional performance in demanding electrical environments. This versatile circuit breaker is designed for three-phase applications with a rated current of 63 A and is synonymous with reliability and compliance. Featuring advanced magnetic operation for rapid response to short circuits, it ensures maximum protection for your installations. With its robust construction and impressive ratings, the device is suitable for a range of applications, including use in unearthed supply systems. Its certifications meet rigorous standards, making it an ideal choice for professionals who prioritise safety and quality in their installations.
Magnetic operation for swift short-circuit response
Compliant with multiple international standards for peace of mind
Robust construction designed for durability in harsh conditions
Versatile usage in both branch and feeder circuits
Designed to ensure optimal thermal stability during operations
Integrated overload and short-circuit protection mechanisms
Simplified installation with universally compatible mounting techniques
Resistant to mechanical impact and corrosion for long-lasting reliability
Environmentally safe with RoHS compliance
Designed for effortless connection with screw terminal type
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
