Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€786.55

(exc. VAT)

€967.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€786.55

*price indicative

RS Stock No.:
256-140
Mfr. Part No.:
269257 NZMN2-S63-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

IP20, IEC 60068-2-78, UL, IEC/EN 60947-2, VDE 0106 Part 110, IP66, CSA, RoHS, CE, IP40, DIN EN 50274, IEC 60068-2-30

Depth

149mm

Height

195mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton moeller series NZM is a sophisticated molded case circuit breaker designed to ensure maximum performance and safety in electrical applications. This robust device boasts a 63A rating and is engineered for use in demanding environments, providing exceptional reliability. With its advanced magnetic integrity, it effectively protects against overloads and short circuits, making it an ideal choice for branch and feeder circuits. The innovative design enhances its adaptability, enabling seamless integration within assorted supply systems, including those operating at voltages up to 690V. Equipped with a comprehensive range of compliance certifications, this circuit breaker meets both UL and IEC standards, ensuring compliance for use across industries.

Designed specifically for North American markets, offering tailored electrical solutions

Incorporates a thermomagnetic release system for robust protection and response

Features a compact and efficient design, promoting ease of installation and maintenance

Provides a high short-circuit breaking capacity, enhancing safety in critical applications

Exhibits excellent thermal stability, ensuring efficient performance even in extreme conditions

Features a mechanical lifespan that assures longevity and reliability, reducing downtime

Complies with extensive certification standards, ensuring trust and quality in electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy