Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-701
- Mfr. Part No.:
- 259132 NZMN3-VE400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,885.00
(exc. VAT)
€3,548.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,885.00 |
*price indicative
- RS Stock No.:
- 255-701
- Mfr. Part No.:
- 259132 NZMN3-VE400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IP40, IEC/EN 60947-2, IP20, IEC 60068-2-78, IEC 60068-2-30, RoHS, VDE 0106 Part 110, DIN EN 50274, IP66 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Adjustable time delay | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Width 140mm | ||
Standards/Approvals IP40, IEC/EN 60947-2, IP20, IEC 60068-2-78, IEC 60068-2-30, RoHS, VDE 0106 Part 110, DIN EN 50274, IP66 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Adjustable time delay | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered for robust performance in electrical distribution systems. The product combines advanced electronic release technology with a sturdy mechanical design, making it suitable for demanding applications. Its versatile capabilities ensure seamless integration into unearthed supply systems at up to 690 V, while providing essential protection against overload and short-circuit conditions. The device is designed with an emphasis on reliability and safety, adhering to international compliance standards. With a thoughtfully designed layout and user-friendly features, it enhances both installation flexibility and operational efficiency, reinforcing the integrity of your electrical framework.
Electronic release system optimises protection during electrical faults
IP66 protection rating ensures durability in harsh environments
Flexible terminal capacities accommodate various conductor sizes
Adjustable time delay settings help manage current surges effectively
High short-circuit breaking capacity provides added safety
Compact three-pole configuration simplifies installation
Temperature rise calculations assist in maintaining operational safety
Support for remote mounting enhances accessibility during maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
