Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-668
- Mfr. Part No.:
- 110892 NZMN3-VE400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,376.18
(exc. VAT)
€4,152.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,376.18 |
*price indicative
- RS Stock No.:
- 231-668
- Mfr. Part No.:
- 110892 NZMN3-VE400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM presents the NZM 3 three-pole 400A circuit breaker, expertly designed to deliver advanced protection and reliability for your electrical systems. This robust molded case circuit breaker is built to withstand the demands of modern installations, offering peace of mind with its high-performance features. With a voltage rating of 690V, it is perfectly suited for unearthed supply systems, ensuring secure operation even under challenging conditions. The electronic release system guarantees precise fault detection and timely response, safeguarding your operations against electrical disturbances. Engineered for versatility, this circuit breaker supports a range of applications, from commercial to industrial, making it an essential component for any electrical panel setup.
Robust design capable of handling high fault levels
Electronic release for accurate and quick fault detection
Ideal for use in unearthed supply systems
High short-circuit breaking capacity ensures superior protection
Adjustable time delay settings enhance operational flexibility
Easy integration with existing systems via screw connections
Low power dissipation, contributing to energy efficiency
Mechanical lifespan of 15,000 operations for long-lasting reliability
Complies with international standards for safety and performance
Available documentation provides support for installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
