Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 232-045
- Mfr. Part No.:
- 110844 NZMN3-VE400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,439.69
(exc. VAT)
€4,230.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,439.69 |
*price indicative
- RS Stock No.:
- 232-045
- Mfr. Part No.:
- 110844 NZMN3-VE400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Height | 346mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Height 346mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is a robust and reliable solution for circuit protection, offering exceptional performance with its advanced electronic release system. Designed for adaptability, this three-pole molded case circuit breaker is engineered for a maximum operational current of 400 A and is suitable for utilisation in unearthed supply systems up to 690 V. The NZM model excels in both performance and safety, providing peace of mind with its impressive short-circuit rating and enhanced features. With its withdrawable design, installation and maintenance are simplified, making it an ideal choice for panel builders and electrical professionals seeking both efficiency and compliance with rigorous safety standards. This circuit breaker not only meets industry regulations but also incorporates advanced functionalities, ensuring outstanding thermal stability and mechanical performance under varying environmental conditions.
Withdrawable design for easy installation and maintenance
Enhanced electronic release system for superior protection
Designed for use in demanding applications up to 690 V
Robust short-circuit performance to ensure safety
Optimised for thermal stability to handle fluctuating loads
Compatibility with a range of auxiliary devices and accessories
Meets international safety and compliance standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
