Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 244-195
- Mfr. Part No.:
- 150147 NZMN3-4-VE400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,471.42
(exc. VAT)
€6,729.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,471.42 |
*price indicative
- RS Stock No.:
- 244-195
- Mfr. Part No.:
- 150147 NZMN3-4-VE400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 185mm | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton NZM series of moulded case circuit breakers from Eaton revolutionises electrical safety and reliability within professional environments. Designed for robust performance, it features advanced selectivity protection and earth-fault capabilities, all encapsulated within a sleek, modern design. Ideal for use in unearthed supply systems up to 690 V, this circuit breaker not only accommodates high amperage ratings but also promises precision with its electronic release system. With versatile installation options and comprehensive protection mechanisms, this circuit breaker is engineered to safeguard both personnel and equipment in critical operations.
Electronic release system ensures fast and accurate response to faults
Versatile design permits installation in multiple configurations
Robust protection features reduce risk to equipment from overloads
Earth-fault protection offers an additional layer of safety
Corrosion-resistant materials enhance durability in adverse conditions
User-friendly interface simplifies maintenance and operation
High mechanical and electrical lifespan translates to lower replacement costs
Supports a wide range of terminal capacities for easy connectivity
Designed to meet international standards for quality and safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
