Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 254-047
- Mfr. Part No.:
- 269243 NZMB2-S40-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€680.87
(exc. VAT)
€837.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.87 |
*price indicative
- RS Stock No.:
- 254-047
- Mfr. Part No.:
- 269243 NZMB2-S40-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS conform, UL, DIN EN 50274, IEC/EN 60947-2, CE, IEC 60068-2-78, CSA, VDE 0106 Part 110, IP 20, IEC 60068-2-30, IP66, IP40 | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS conform, UL, DIN EN 50274, IEC/EN 60947-2, CE, IEC 60068-2-78, CSA, VDE 0106 Part 110, IP 20, IEC 60068-2-30, IP66, IP40 | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for robust performance and reliability in demanding applications. With three poles and a rated current of 40 A, this circuit breaker provides exceptional protection against overloads and short circuits. It combines innovative magnetic trip technology with thermomagnetic release capabilities to ensure rapid response in critical situations. Designed specifically for the North American market, it boasts compliance with various standards, including UL and CSA certifications. Additionally, the NZM series features a compact design that simplifies installation and integrates seamlessly into existing electrical systems. This circuit breaker is ideal for branch circuits and feeder circuits in unearthed supply systems, offering comprehensive protection for your electrical infrastructure in both commercial and industrial environments.
Enjoy reliable performance with a rugged design tailored for essential protection
Benefit from certifications ensuring compliance with North American standards
Experience swift operation with advanced thermomagnetic release technology
Utilise the circuit's compact form for straightforward installation
Maintain safety with finger and back-of-hand proof protection
Adapt to various wiring configurations with versatile terminal capacities
Safeguard against electrical surges with high-rated short-circuit breaking capacity
Depend on a long lifespan of up to 20,000 mechanical operations
Streamline operation with an intuitive rocker lever handle design
Mitigate risks associated with overheating with effective heat dissipation data
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
