Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-078
- Mfr. Part No.:
- 265860 NZMN2-4-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,685.71
(exc. VAT)
€2,073.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,685.71 |
*price indicative
- RS Stock No.:
- 256-078
- Mfr. Part No.:
- 265860 NZMN2-4-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, VDE 0106 Part 110, IP20, DIN EN 50274, IEC 60068-2-78, RoHS conform, IEC 60068-2-30 | |
| Height | 184mm | |
| Depth | 149mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, VDE 0106 Part 110, IP20, DIN EN 50274, IEC 60068-2-78, RoHS conform, IEC 60068-2-30 | ||
Height 184mm | ||
Depth 149mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for superior safety and reliability in electrical distribution systems. With its robust thermomagnetic release technology, this circuit breaker not only ensures optimal protection against overloads but also delivers exceptional short-circuit management. Designed for four-pole connections. Its high operational efficiency is complemented by a maximum voltage rating of 690 V, ensuring reliable performance even in demanding situations.
Built to meet rigorous international compliance standards
Features an intuitive mounting method simplifying installation processes
Optimised for thermal stability which is perfect for variable ambient conditions
Capable of withstanding significant overcurrent stresses
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
