Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-536
- Mfr. Part No.:
- 265861 NZMN2-4-A160/100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,685.71
(exc. VAT)
€2,073.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,685.71 |
*price indicative
- RS Stock No.:
- 254-536
- Mfr. Part No.:
- 265861 NZMN2-4-A160/100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Height | 184mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Height 184mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for superior safety and reliability in electrical distribution systems. With its robust thermomagnetic release technology, this circuit breaker not only ensures optimal protection against overloads but also delivers exceptional short-circuit management. Designed for four-pole connections. Its high operational efficiency is complemented by a maximum voltage rating of 690 V, ensuring reliable performance even in demanding situations.
Built to meet rigorous international compliance standards
Features an intuitive mounting method simplifying installation processes
Optimised for thermal stability which is perfect for variable ambient conditions
Capable of withstanding significant overcurrent stresses
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
