Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 256-491
- Mfr. Part No.:
- 3VA5325-1MU31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,468.74
(exc. VAT)
€1,806.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,468.74 |
*price indicative
- RS Stock No.:
- 256-491
- Mfr. Part No.:
- 3VA5325-1MU31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE | |
| Width | 138mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE | ||
Width 138mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for ultimate reliability and efficiency, specifically tailored for use in motor starter protection applications. Built under stringent safety standards, this robust device ensures reliable operation even under extreme conditions, making it ideal for demanding environments. Its sophisticated design houses advanced technology that protects against overloads and short circuits, safeguarding both the equipment and personnel.
Offers exceptional reliability for motor starter applications
Designed with a high breaking capacity to handle demanding loads
Compatible with a range of operational voltages for versatile use
Compact design allows for easy integration into existing setups
Ensures maximum safety through built in overload and short circuit protection
Durable construction withstands harsh environmental conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
