Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-523
- Mfr. Part No.:
- 3VA5445-7EF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,122.16
(exc. VAT)
€3,840.26
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,122.16 |
*price indicative
- RS Stock No.:
- 256-523
- Mfr. Part No.:
- 3VA5445-7EF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600 V dc | |
| Standards/Approvals | CCC, CE, IEC 60947, UL 489, UL file HLAS | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184 mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | ATAM, TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600 V dc | ||
Standards/Approvals CCC, CE, IEC 60947, UL 489, UL file HLAS | ||
Depth 110mm | ||
Height 248mm | ||
Width 184 mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism ATAM, TM240 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker combines advanced technology with reliable functionality ensuring peace of mind in various operational environments. Boasting a robust structure it caters to demanding applications while maintaining user friendly adjustments. The device supports a wide range of operating conditions and provides impressive breaking capacities making it ideal for critical infrastructures. Engineered with safety in mind this circuit breaker encompasses overload and short circuit protection ensuring efficient operation in industrial systems.
Designed to operate within a wide temperature range
Installs easily in both new and existing setups
Includes optional motor drive for additional operational efficiency
Incorporates a high IP rating for dust and moisture protection
Energy efficient reducing operational costs over time
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450 A Fixed
